Cart

FA-238V 13,560000M 10pF 10ppm RoHSconf

EPSON Q22FA23V0046614

image shown is a representation only

EPSON

FA-238V 13,560000M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q13,560000 MHZ FA-238V
Rutronik No.: QUARZ6025
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
In Stock
On request
On request

Parameter

Frequency
13.56 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
10 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
FA-238V
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA23V0046614
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?