Cart

FA-238V 13,521270M 10pF 20ppm RoHSconf

EPSON Q22FA23V0057600

image shown is a representation only

EPSON

FA-238V 13,521270M 10pF 20ppm
Supplier: Epson Electronics
Matchcode: Q13,521270 MHZ FA-238V
Rutronik No.: QUARZ6889
Unit Pack: 3000
MOQ: 3000
package: FA-238V
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.328 $
984.00 $

Prices

3,000 0.328 $
6,000 0.3175 $

Parameter

Frequency
13.52127 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
10 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-22 ppm
ESR max.
80 Ohm
Automotive
NO
Package
FA-238V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA23V0057600
Customs Tariff No.
85416000000
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?