Cart

FA-238V 12,288000M 8pF 50ppm RoHSconf

EPSON Q22FA23V0008514

image shown is a representation only

EPSON

FA-238V 12,288000M 8pF 50ppm
Supplier: Epson Electronics
Matchcode: Q12,288000 MHZ FA-238V
Rutronik No.: QUARZ7204
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
In Stock
0.3065 $
306.50 $

Prices

1,000 0.3065 $
2,000 0.2678 $
3,000 0.2653 $
6,000 0.2627 $

Parameter

Frequency
12.288 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
8 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
100 Ohm
Automotive
NO
Package
FA-238V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA23V0008514
Customs Tariff No.
85416000000
Country
Thailand
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?