Cart

FA-238V 12,000000M 16pF 30ppm RoHSconf

EPSON Q22FA23V0016014

image shown is a representation only

EPSON

FA-238V 12,000000M 16pF 30ppm
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ FA-238V
Rutronik No.: QUARZ7093
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
On request
0.3113 $
311.30 $

Prices

1,000 0.3113 $
2,000 0.2698 $
3,000 0.2672 $
6,000 0.2646 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-238V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA23V0016014
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?