Cart

FA-238V 12,000000M 10pF 30ppm RoHSconf

EPSON Q22FA23V0002214

image shown is a representation only

EPSON

FA-238V 12,000000M 10pF 30ppm
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ FA-238V
Rutronik No.: QUARZ7304
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
Soon available
0.3127 $
312.70 $

Prices

1,000 0.3127 $
2,000 0.2733 $
3,000 0.2706 $
6,000 0.268 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
10 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
100 Ohm
Automotive
NO
Package
FA-238V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA23V0002214
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?