Cart

FA-238V 12,000000M 10pF 30ppm RoHSconf

EPSON Q22FA23V0002200

image shown is a representation only

EPSON

FA-238V 12,000000M 10pF 30ppm
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ FA-238V
Rutronik No.: QUARZ6536
Unit Pack: 3000
MOQ: 3000
package: FA-238V
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.27 $
810.00 $

Prices

3,000 0.27 $
6,000 0.2606 $

Parameter

Frequency
12.000000 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
10 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
FA-238V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA23V0002200
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?