Cart

FA-238A 25,000000M 8pF 15ppm RoHSconf

EPSON X1E000341006714

image shown is a representation only

EPSON

FA-238A 25,000000M 8pF 15ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-238A
Rutronik No.: QUARZ7148
Unit Pack: 1000
MOQ: 1000
package: FA-238A
Packaging: REEL
On request
0.3245 $
324.50 $

Prices

1,000 0.3245 $
2,000 0.312 $
3,000 0.307 $
4,000 0.2946 $
7,000 0.2846 $

Parameter

Frequency
25 MHz
Pins/ Pads
2
Tolerance
+/-15 ppm
Temp.range
-40+125 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
8 pF
Height
1 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
50 Ohm
Automotive
AEC-Q(200)
Package
FA-238A
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1E000341006714
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?