Cart

FA-238 28,636360M 7pF 20ppm RoHSconf

EPSON Q22FA2380164800

image shown is a representation only

EPSON

FA-238 28,636360M 7pF 20ppm
Supplier: Epson Electronics
Matchcode: Q28,636360 MHZ FA-238
Rutronik No.: QUARZ6631
Unit Pack: 3000
MOQ: 3000
package: FA-238
Packaging: REEL
On request
0.2927 $
878.10 $

Prices

3,000 0.2927 $
6,000 0.2879 $
9,000 0.283 $
12,000 0.2757 $
18,000 0.2683 $

Parameter

Frequency
28.63636 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
7 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380164800
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?