Cart

FA-238 27,120000M 10pF 30ppm RoHSconf

EPSON Q22FA2380094014

image shown is a representation only

EPSON

FA-238 27,120000M 10pF 30ppm
Supplier: Epson Electronics
Matchcode: Q27,120000 MHZ FA-238
Rutronik No.: QUARZ4038
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: BULK
On request
0.5238 $
523.80 $

Prices

1,000 0.5238 $
2,000 0.4539 $
3,000 0.4496 $
5,000 0.4452 $

Parameter

Frequency
27.12 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
10 pF
Height
0.6 mm
Width
3.2 mm
Length
2.5 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q22FA2380094014
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?