Cart

FA-238 25,000000M 8pF 30ppm RoHSconf

EPSON Q22FA2380131014

image shown is a representation only

EPSON

FA-238 25,000000M 8pF 30ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-238
Rutronik No.: QUARZ7308
Unit Pack: 1000
MOQ: 3000
package: FA-238
Packaging: REEL
On request
0.256 $
768.00 $

Prices

3,000 0.256 $
6,000 0.2539 $
9,000 0.2453 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
8 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380131014
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?