Cart

FA-238 25,000000M 12pF 30ppm RoHSconf

EPSON Q22FA2380083114

image shown is a representation only

EPSON

FA-238 25,000000M 12pF 30ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-238
Rutronik No.: QUARZ5624
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
On request
0.5173 $
517.30 $

Prices

1,000 0.5173 $
2,000 0.4483 $
3,000 0.444 $
5,000 0.4397 $

Parameter

Frequency
25 MHz
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
FA-238
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22FA2380083114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?