Cart

FA-238 25,000000M 12pF 15ppm RoHSconf

EPSON Q22FA2380027814

image shown is a representation only

EPSON

FA-238 25,000000M 12pF 15ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-238
Rutronik No.: QUARZ3533
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.534 $
534.00 $

Prices

1,000 0.534 $
5,000 0.5179 $

Parameter

Frequency
25 MHz
Temp.range
-20+70 °C
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-15 ppm
Stabil./ Temp.
+/-15 ppm
Automotive
NO
Package
FA-238
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA2380027814
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?