Cart

FA-238 25,000000M 7pF 50ppm RoHSconf

EPSON Q22FA2380065314

image shown is a representation only

EPSON

FA-238 25,000000M 7pF 50ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-238
Rutronik No.: QUARZ4366
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
Soon available
0.4358 $
435.80 $

Prices

1,000 0.4358 $
2,000 0.2573 $
3,000 0.247 $
6,000 0.2449 $
9,000 0.2366 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
7 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380065314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?