Cart

FA-238 24,545454M 10pF 50ppm RoHSconf

EPSON Q22FA2380068314

image shown is a representation only

EPSON

FA-238 24,545454M 10pF 50ppm
Supplier: Epson Electronics
Matchcode: Q24,545454 MHZ FA-238
Rutronik No.: QUARZ5886
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.20 $
200.00 $

Prices

1,000 0.20 $
5,000 0.194 $

Parameter

Frequency
24.545454 MHz
Temp.range
-20+70 °C
Load capacity
10 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
FA-238
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA2380068314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?