Cart

FA-238 24,000000M 20pF 30ppm RoHSconf

EPSON Q22FA2380023800

image shown is a representation only

EPSON

FA-238 24,000000M 20pF 30ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-238
Rutronik No.: QUARZ6458
Unit Pack: 3000
MOQ: 3000
package: FA-238
Packaging: REEL
On request
0.2088 $
626.40 $

Prices

3,000 0.2088 $
6,000 0.1703 $
9,000 0.1687 $
15,000 0.1671 $

Parameter

Frequency
24 MHz
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
20 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
FA-238
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA2380023800
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?