Cart

FA-238 24,000000M 20pF 25ppm RoHSconf

EPSON Q22FA2380143500

image shown is a representation only

EPSON

FA-238 24,000000M 20pF 25ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-238
Rutronik No.: QUARZ6566
Unit Pack: 3000
MOQ: 3000
package: FA-238
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.201 $
603.00 $

Prices

3,000 0.201 $
6,000 0.1945 $

Parameter

Frequency
24 MHz
Temp.range
-40+85 °C
Load capacity
20 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-25 ppm
Stabil./ Temp.
+/-20 ppm
Automotive
NO
Package
FA-238
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA2380143500
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?