Cart

FA-238 22,579200M 7,5pF 50ppm RoHSconf

EPSON Q22FA2380116214

image shown is a representation only

EPSON

FA-238 22,579200M 7,5pF 50ppm
Supplier: Epson Electronics
Matchcode: Q22,579200 MHZ FA-238
Rutronik No.: QUARZ7220
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
In Stock
0.4212 $
421.20 $

Prices

1,000 0.4212 $
2,000 0.2487 $
3,000 0.2387 $
6,000 0.2367 $
9,000 0.2287 $

Parameter

Frequency
22.5792 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
7.5 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380116214
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?