Cart

FA-238 20,000000M 10pF 50ppm RoHSconf

EPSON Q22FA2380026414

image shown is a representation only

EPSON

FA-238 20,000000M 10pF 50ppm
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ FA-238
Rutronik No.: QUARZ7240
Unit Pack: 1000
MOQ: 3000
package: FA-238
Packaging: REEL
On request
0.2472 $
741.60 $

Prices

3,000 0.2472 $
6,000 0.2451 $
9,000 0.2368 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
10 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380026414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?