Cart

FA-238 16,000000M 12,5pF 50ppm RoHSconf

EPSON Q22FA2380017914

image shown is a representation only

EPSON

FA-238 16,000000M 12,5pF 50ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ FA-238
Rutronik No.: QUARZ7403
Unit Pack: 1000
MOQ: 3000
package: FA-238
Packaging: REEL
On request
0.2455 $
736.50 $

Prices

3,000 0.2455 $
6,000 0.2435 $
9,000 0.2352 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12.5 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380017914
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?