Cart

FA-238 30,000000M 12pF 50ppm RoHSconf

EPSON Q22FA2380008214

image shown is a representation only

EPSON

FA-238 30,000000M 12pF 50ppm
Supplier: Epson Electronics
Matchcode: Q30,000000 MHZ FA-238
Rutronik No.: QUARZ6048
Unit Pack: 1000
MOQ: 1000
package: FA-238
Packaging: REEL
Best Choice
In Stock
0.4362 $
436.20 $

Prices

1,000 0.4362 $
2,000 0.2576 $
3,000 0.2472 $
6,000 0.2451 $
9,000 0.2368 $

Parameter

Frequency
30 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
FA-238
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA2380008214
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?