- Home
- Passive Components
- Crystals, Oscillators, RTCs
- EPSON Crystals, Oscillators, RTCs
FA-20H 32,000000M 11,5pF 10ppm
image shown is a representation only
FA-20H 32,000000M 11,5pF 10ppm
Supplier:
EPSON
Matchcode:
Q32,000000 MHZ FA-20H
Rutronik No.:
QUARZ6033
Unit Pack: 3000
MOQ: 3000
package: FA-20H
Packaging: REEL
- Frequency
-
32 MHz
- Pins/ Pads
-
4
- Tolerance
-
+/-10 ppm
- Temp.range
-
-20+85 °C
- Stabil./ Temp.
-
+/-15 ppm
- Load capacity
-
11.5 pF
- Height
-
0.55 mm
- Width
-
2 mm
- Length
-
2.5 mm
- Type
-
SMD
- Automotive
-
NO
- Package
-
FA-20H
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q24FA20H0043300
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FA-20H 32,000000M 8pF 10ppm
package:
FA-20H
Packaging:
REEL
FA-20H 32,000000M 10pF 10ppm
package:
FA-20H
Packaging:
REEL
FA-20H 32,000000M 12pF 10ppm
package:
FA-20H
Packaging:
REEL
FA-20H 32,000000M 16pF 10ppm
package:
FA-20H
Packaging:
REEL
CX3225SB 32,000000M 10pF 10ppm
package:
CX-3225SB
Packaging:
REEL
FA-128 32,000000M 8pF 10ppm
package:
FA-128
Packaging:
REEL
CK 2520 32,000000M 8pF 10ppm
package:
CK
Packaging:
REEL
CK 2520 32,000000M 8pF 10ppm
package:
CK
Packaging:
REEL
CK 2520 32,000000M 8pF 10ppm
package:
CK
Packaging:
REEL
CK 2520 32,000000M 8pF 10ppm
package:
CK
Packaging:
REEL
Previous
Next