Cart

FA-20H 30,000000M 8pF 30ppm RoHSconf

EPSON Q24FA20H0013914

image shown is a representation only

EPSON

FA-20H 30,000000M 8pF 30ppm
Supplier: Epson Electronics
Matchcode: Q30,000000 MHZ FA-20H
Rutronik No.: QUARZ7219
Unit Pack: 1000
MOQ: 1000
package: FA-20H
Packaging: REEL
Topseller
In Stock
0.4363 $
436.30 $

Prices

1,000 0.4363 $
2,000 0.2576 $
3,000 0.2472 $
6,000 0.2452 $
9,000 0.2368 $

Parameter

Frequency
30 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
8 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q24FA20H0013914
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?