Cart

FA-20H 25.000000M 9pF 10ppm RoHSconf

EPSON Q24FA20H0034414

image shown is a representation only

EPSON

FA-20H 25.000000M 9pF 10ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-20H
Rutronik No.: QUARZ5946
Unit Pack: 1000
MOQ: 1000
package: FA-20H
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4921 $
492.10 $

Prices

1,000 0.4921 $
5,000 0.4774 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
9 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-20 ppm
ESR max.
40 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0034414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?