Cart

FA-20H 25,000000M 20pF 10ppm RoHSconf

EPSON Q24FA20H0017214

image shown is a representation only

EPSON

FA-20H 25,000000M 20pF 10ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-20H
Rutronik No.: QUARZ5843
Unit Pack: 1000
MOQ: 3000
package: FA-20H
Packaging: REEL
On request
0.2748 $
824.40 $

Prices

3,000 0.2748 $
6,000 0.2725 $
9,000 0.2633 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
20 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Automotive
NO
Package
FA-20H
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q24FA20H0017214
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?