Cart

FA-20H 24,000000M 8pF 30ppm RoHSconf

EPSON Q24FA20H0059414

image shown is a representation only

EPSON

FA-20H 24,000000M 8pF 30ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-20H
Rutronik No.: QUARZ6876
Unit Pack: 1000
MOQ: 1000
package: FA-20H
Packaging: REEL
On request
0.3937 $
393.70 $

Prices

1,000 0.3937 $
5,000 0.3819 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
8 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0059414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?