Cart

FA-20H 24,000000M 8,0pF 30ppm RoHSconf

EPSON Q24FA20H0059411

image shown is a representation only

EPSON

FA-20H 24,000000M 8,0pF 30ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-20H
Rutronik No.: QUARZ6523
Unit Pack: 500
MOQ: 500
package: FA-20H
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6607 $
330.35 $

Prices

500 0.6607 $
1,000 0.4129 $

Parameter

Frequency
24.000000 MHz
Pins/ Pads
4
Temp.range
-30+85 °C
Load capacity
8 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
80 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0059411
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?