Cart

FA-20H 24,000000M 12pF 10ppm RoHSconf

EPSON Q24FA20H0024212

image shown is a representation only

EPSON

FA-20H 24,000000M 12pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-20H
Rutronik No.: QUARZ6911
Unit Pack: 250
MOQ: 250
package: FA-20H
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.51 $
127.50 $

Prices

250 0.51 $
1,000 0.46 $

Parameter

Frequency
24.000000 MHz
Pins/ Pads
4
Temp.range
-20+75 °C
Load capacity
12 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
80 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0024212
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?