Cart

FA-20H 20,000000M 9pF 10ppm RoHSconf

EPSON Q24FA20H0017614

image shown is a representation only

EPSON

FA-20H 20,000000M 9pF 10ppm
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ FA-20H
Rutronik No.: QUARZ7390
Unit Pack: 1000
MOQ: 3000
package: FA-20H
Packaging: REEL
On request
0.4008 $
1,202.40 $

Prices

3,000 0.4008 $
6,000 0.3211 $
9,000 0.2994 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
9 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q24FA20H0017614
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?