Cart

FA-20H 16.000000M 8pF 10ppm RoHSconf

EPSON Q24FA20H0042600

image shown is a representation only

EPSON

FA-20H 16.000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ FA-20H
Rutronik No.: QUARZ6228
Unit Pack: 3000
MOQ: 3000
package: FA-20H
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2654 $
796.20 $

Prices

3,000 0.2654 $
6,000 0.2575 $

Parameter

Frequency
16.000000 MHz
Pins/ Pads
4
Temp.range
-20+75 °C
Load capacity
8 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
40 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0042600
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?