Cart

FA-20H 16,000000M 20,0pF 20ppm RoHSconf

EPSON Q24FA20H0010000

image shown is a representation only

EPSON

FA-20H 16,000000M 20,0pF 20ppm
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ FA-20H
Rutronik No.: QUARZ6015
Unit Pack: 3000
MOQ: 3000
package: FA-20H
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2619 $
785.70 $

Prices

3,000 0.2619 $
6,000 0.2541 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-20+75 °C
Load capacity
20 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-20 ppm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0010000
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?