Cart

FA-20H 16,000000M 9.0pF 10ppm RoHSconf

EPSON Q24FA20H0004414

image shown is a representation only

EPSON

FA-20H 16,000000M 9.0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ FA-20H
Rutronik No.: QUARZ6598
Unit Pack: 1000
MOQ: 1000
package: FA-20H
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.492 $
492.00 $

Prices

1,000 0.492 $
5,000 0.477 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-20+75 °C
Load capacity
9 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-12 ppm
ESR max.
80 Ohm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0004414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?