Cart

FA-20H 16,000000M 12pF 10ppm RoHSconf

EPSON Q24FA20H0023214

image shown is a representation only

EPSON

FA-20H 16,000000M 12pF 10ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ FA-20H
Rutronik No.: QUARZ6535
Unit Pack: 1
MOQ: 1
package: FA-20H
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4681 $
0.47 $

Prices

1 0.4681 $
5,000 0.4541 $

Parameter

Frequency
16.000000 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
0.55 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-20 ppm
Automotive
NO
Package
FA-20H
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q24FA20H0023214
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?