Cart

FA-128 52,000000M 8pF 10ppm RoHSconf

EPSON Q22FA1280022014

image shown is a representation only

EPSON

FA-128 52,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q52,000000 MHZ FA-128
Rutronik No.: QUARZ7363
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
In Stock
0.4873 $
487.30 $

Prices

1,000 0.4873 $
2,000 0.2877 $
3,000 0.2761 $
6,000 0.2738 $
9,000 0.2645 $

Parameter

Frequency
52 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
8 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280022014
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?