Cart

FA-128 52,000000M 8.0pF 10ppm RoHSconf

EPSON Q22FA1280022014

image shown is a representation only

EPSON

FA-128 52,000000M 8.0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q52,000000 MHZ FA-128
Rutronik No.: QUARZ6641
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.475 $
475.00 $

Prices

1,000 0.475 $
5,000 0.4614 $

Parameter

Frequency
52.000000 MHz
Pins/ Pads
4
Temp.range
-20+85 °C
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
80 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA1280022014
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?