Cart

FA-128 48,000000M 6pF 50ppm RoHSconf

EPSON Q22FA1280014314

image shown is a representation only

EPSON

FA-128 48,000000M 6pF 50ppm
Supplier: Epson Electronics
Matchcode: Q48,000000 MHZ FA-128
Rutronik No.: QUARZ5540
Unit Pack: 1000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
0.2503 $
750.90 $

Prices

3,000 0.2503 $
6,000 0.2482 $
9,000 0.2398 $

Parameter

Frequency
48 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
6 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280014314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?