Cart

FA-128 32,000000M 9pF 10ppm RoHSconf

EPSON Q22FA1280039318

image shown is a representation only

EPSON

FA-128 32,000000M 9pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ FA-128
Rutronik No.: QUARZ7142
Unit Pack: 5000
MOQ: 5000
package: FA-128
Packaging: REEL
On request
0.2774 $
1,387.00 $

Prices

5,000 0.2774 $
10,000 0.2728 $
15,000 0.2682 $
20,000 0.2543 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
9 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280039318
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?