Cart

FA-128 32,000000M 10pF 20ppm RoHSconf

EPSON Q22FA1280011912

image shown is a representation only

EPSON

FA-128 32,000000M 10pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ FA-128
Rutronik No.: QUARZ7340
Unit Pack: 250
MOQ: 250
package: FA-128
Packaging: REEL
On request
0.7981 $
199.53 $

Prices

250 0.7981 $
500 0.7797 $
750 0.7613 $
1,250 0.7368 $
1,750 0.7122 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280011912
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?