Cart

FA-128 32,000000M 10pF 10ppm RoHSconf

EPSON Q22FA1280061000

image shown is a representation only

EPSON

FA-128 32,000000M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ FA-128
Rutronik No.: QUARZ7499
Unit Pack: 3000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
0.2771 $
831.30 $

Prices

3,000 0.2771 $
6,000 0.2725 $
9,000 0.2679 $
12,000 0.261 $
18,000 0.254 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+85 °C
Stabil./ Temp.
+/-12 ppm
Load capacity
10 pF
Height
0.1 mm
Width
2 mm
Length
1.6 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280061000
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?