FA-128 32,000000M 10pF 10ppm RoHSconf

image shown is a representation only
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ FA-128
Rutronik No.: QUARZ7413
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
Parameter
- Frequency
- 32 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -40+80 °C
- Stabil./ Temp.
- +/-10 ppm
- Load capacity
- 10 pF
- Height
- 0.5 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Type
- SMD
- Automotive
- NO
- Package
- FA-128
- Leadfree Defin.
- 4
- Packaging
- REEL
- Supplier Part
- Q22FA1280053014
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- Supplier Lead time
- 24 weeks