Cart

FA-128 27,120000M 6pF 30ppm RoHSconf

EPSON Q22FA1280055114

image shown is a representation only

EPSON

FA-128 27,120000M 6pF 30ppm
Supplier: Epson Electronics
Matchcode: Q27,120000 MHZ FA-128
Rutronik No.: QUARZ6945
Unit Pack: 1000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
0.3652 $
1,095.60 $

Prices

3,000 0.3652 $
6,000 0.2926 $
12,000 0.2728 $

Parameter

Frequency
27.12 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+105 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
6 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22FA1280055114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?