Cart

FA-128 27,120000M 10pF 10ppm RoHSconf

EPSON Q22FA1280002114

image shown is a representation only

EPSON

FA-128 27,120000M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q27,120000 MHZ FA-128
Rutronik No.: QUARZ7102
Unit Pack: 1000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
0.2761 $
828.30 $

Prices

3,000 0.2761 $
6,000 0.2738 $
9,000 0.2645 $

Parameter

Frequency
27.12 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280002114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?