Cart

FA-128 26,000000M 9pF 10ppm RoHSconf

EPSON Q22FA1280014014

image shown is a representation only

EPSON

FA-128 26,000000M 9pF 10ppm
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ FA-128
Rutronik No.: QUARZ6995
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5706 $
570.60 $

Prices

1,000 0.5706 $
5,000 0.5535 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
9 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-20 ppm
ESR max.
80 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA1280014014
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?