Cart

FA-128 26,000000M 10pF 10ppm RoHSconf

EPSON Q22FA1280001114

image shown is a representation only

EPSON

FA-128 26,000000M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ FA-128
Rutronik No.: QUARZ7238
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
On request
0.5607 $
560.70 $

Prices

1,000 0.5607 $
2,000 0.4859 $
3,000 0.4812 $
5,000 0.4766 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22FA1280001114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?