Cart

FA-128 25,000000M 12,5pF 30ppm RoHSconf

EPSON Q22FA1280010514

image shown is a representation only

EPSON

FA-128 25,000000M 12,5pF 30ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-128
Rutronik No.: QUARZ6603
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
On request
0.5173 $
517.30 $

Prices

1,000 0.5173 $
2,000 0.4483 $
3,000 0.444 $
5,000 0.4397 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-20+75 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12.5 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Automotive
NO
Package
FA-128
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA1280010514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?