Cart

FA-128 25,000000M 10pF 30ppm RoHSconf

EPSON Q22FA1280021514

image shown is a representation only

EPSON

FA-128 25,000000M 10pF 30ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-128
Rutronik No.: QUARZ7399
Unit Pack: 1000
MOQ: 3000
package: FA-128
Packaging: REEL
On request
0.2506 $
751.80 $

Prices

3,000 0.2506 $
6,000 0.2485 $
9,000 0.24 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280021514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?