Cart

FA-128 25,000000M 8pF 30ppm RoHSconf

EPSON Q22FA1280012614

image shown is a representation only

EPSON

FA-128 25,000000M 8pF 30ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-128
Rutronik No.: QUARZ7229
Unit Pack: 1000
MOQ: 1000
package: FA-128
Packaging: REEL
In Stock
0.4356 $
435.60 $

Prices

1,000 0.4356 $
2,000 0.2572 $
3,000 0.2468 $
6,000 0.2448 $
9,000 0.2365 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
8 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-128
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA1280012614
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?