Cart

FA-128 16,000000M 10.0pF 10ppm RoHSconf

EPSON Q22FA1280034112

image shown is a representation only

EPSON

FA-128 16,000000M 10.0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ FA-128
Rutronik No.: QUARZ6667
Unit Pack: 250
MOQ: 250
package: FA-128
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.692 $
173.00 $

Prices

250 0.692 $
1,000 0.6227 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-20+75 °C
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
Automotive
NO
Package
FA-128
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA1280034112
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?