Cart

FA-118T 50,000000M 8pF 10ppm RoHSconf

EPSON X1E000251017514

image shown is a representation only

EPSON

FA-118T 50,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q50,000000 MHZ FA-118T
Rutronik No.: QUARZ7761
Unit Pack: 1000
MOQ: 1000
package: FA-118T
Packaging: REEL
On request
0.7664 $
766.40 $

Prices

1,000 0.7664 $
2,000 0.7487 $
3,000 0.731 $
4,000 0.7074 $
6,000 0.6838 $

Parameter

Frequency
50 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-32 ppm
Load capacity
8 pF
Height
0.35 mm
Width
1.2 mm
Length
1.6 mm
Type
SMD
Automotive
NO
Package
FA-118T
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1E000251017514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?