Cart

FA-118T 38,4000000M 7pF 10ppm RoHSconf

EPSON X1E000251007014

image shown is a representation only

EPSON

FA-118T 38,4000000M 7pF 10ppm
Supplier: Epson Electronics
Matchcode: Q38,400000 MHZ FA-118T
Rutronik No.: QUARZ7228
Unit Pack: 1000
MOQ: 1000
package: FA-118T
Packaging: REEL
Topseller
In Stock
0.7927 $
792.70 $

Prices

1,000 0.7927 $
2,000 0.4681 $
3,000 0.4492 $
6,000 0.4454 $
9,000 0.4303 $

Parameter

Frequency
38.14 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-12 ppm
Load capacity
7 pF
Height
0.35 mm
Width
1.2 mm
Length
1.6 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
FA-118T
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1E000251007014
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?