Cart

EG-4121CA 156,250000M OSC LGWA RoHSconf

EPSON X1M000181000611

image shown is a representation only

EPSON

EG-4121CA 156,250000M OSC LGWA
Supplier: Epson Electronics
Matchcode: Q156,250000 MHZ EG-4121CA OSC
Rutronik No.: QUARZ6369
Unit Pack: 250
MOQ: 250
package: EG-4121CA
Packaging: REEL
On request
16.88 $
4,220.00 $

Prices

250 16.88 $
500 16.23 $
750 15.32 $
1,000 14.41 $

Parameter

Frequency
156.25 MHz
Type
SMD
Load capacity
50 pF
Temp.range
-40+85 °C
Stabil./Temp.
+/-50 ppm
Output
LVDS
Pins
6
Height
1.2 mm
Width
5 mm
Length
7 mm
Automotive
NO
Aging 1st year
+/-10 ppm
Package
EG-4121CA
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1M000181000611
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?